The PVG5H101A01R00 is a 11-turn cermet variable resistor from Murata with a resistance of 100 ohms and a tolerance of 10%. It has a maximum power dissipation of 250 milliwatts and is packaged in a 100-unit reel with a cut tape packaging. The resistor is a surface mount device with a height of 0.146 inches, length of 0.193 inches, and width of 0.189 inches. It is not RoHS compliant.
Murata PVG5H101A01R00 technical specifications.
| Package/Case | 100 |
| Height | 0.146inch |
| Length | 0.193inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | PVG5 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.189inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PVG5H101A01R00 to view detailed technical specifications.
No datasheet is available for this part.