The PVG5H101C03R00 is a surface mount cermet variable resistor with a resistance of 100 ohms and a tolerance of 10%. It has a maximum power dissipation of 250 milliwatts and operates over a temperature range of -55°C to 125°C. The resistor is packaged in a cut tape format with a single unit per package and is RoHS compliant.
Murata PVG5H101C03R00 technical specifications.
| Depth | 4.9mm |
| Height | 0.146inch |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PVG5 |
| Termination | J-Hook |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG5H101C03R00 to view detailed technical specifications.
No datasheet is available for this part.