SMT Cermet Variable Resistor, 1k Ohm resistance, 10% tolerance, designed for surface mount applications. Features a compact 4.8mm L x 4.9mm D x 3.7mm H footprint with J-hook terminations and 11 turns for precise adjustment. Operates across a wide temperature range from -55°C to 125°C, ensuring reliable performance in demanding environments. RoHS compliant for environmental responsibility.
Murata PVG5H102C03R00 technical specifications.
| Depth | 4.9mm |
| Height | 3.7mm |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 11 |
| RoHS Compliant | Yes |
| Series | PVG5H |
| Termination | J-Hook |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG5H102C03R00 to view detailed technical specifications.
No datasheet is available for this part.