Surface mount trimmer potentiometer with 10 kOhm resistance and 10% tolerance. Features a 5 mm side square package with dimensions of 4.8 mm length, 4.9 mm depth, and 3.7 mm height. Operates across a temperature range of -55°C to 125°C with J-hook terminations and 11 turns. Lead-free and RoHS compliant.
Murata PVG5H103C03R00 technical specifications.
| Depth | 4.9mm |
| Height | 3.7mm |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 11 |
| RoHS Compliant | Yes |
| Series | PVG5H |
| Termination | J-Hook |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG5H103C03R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.