Murata PVG5H104C03R00 technical specifications.
| Depth | 4.9mm |
| Height | 0.146inch |
| Length | 0.193inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PVG5 |
| Termination | J-Hook |
| Tolerance | 10% |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG5H104C03R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.