This is a cermet variable resistor with a resistance of 1MR and a tolerance of 10%. It is lead free and RoHS compliant. The resistor is packaged in an SMD/SMT format with dimensions of 3.7mm height, 4.9mm length, and 4.8mm width, weighing 60mg. It is suitable for use in surface mount applications.
Murata PVG5H105C01R00 technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.7mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Weight | 60mg |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG5H105C01R00 to view detailed technical specifications.
No datasheet is available for this part.