The PVG5H105C03R00 is a variable resistor from Murata with a resistance of 1MR and a tolerance of 10%. It has a maximum power dissipation of 250mW and is packaged in a surface mount SMD/SMT format. The resistor operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Murata PVG5H105C03R00 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.9mm |
| Height | 0.146inch |
| Length | 0.193inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PVG5 |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG5H105C03R00 to view detailed technical specifications.
No datasheet is available for this part.