The PVG5H201C03R00 is a 11-turn linear variable resistor from Murata with a resistance of 200R and a tolerance of 10%. It has a maximum power dissipation of 250mW and operates within a temperature range of -55°C to 125°C. The resistor is surface mountable and comes in a tape and reel packaging with 500 units per package. It is RoHS compliant and features a cermet technology with a linear taper.
Murata PVG5H201C03R00 technical specifications.
| Depth | 4.9mm |
| Height | 0.146inch |
| Length | 0.193inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PVG5 |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG5H201C03R00 to view detailed technical specifications.
No datasheet is available for this part.