The PVG5H202A01R00 is a variable resistor from Murata with a resistance of 2kR and a tolerance of 10%. It is a cermet type resistor with a maximum power dissipation of 250mW. The resistor is packaged in a surface mount package with dimensions of 0.146inch in height, 0.193inch in length, and 0.189inch in width. It is available in a quantity of 500 pieces per cut tape packaging.
Murata PVG5H202A01R00 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.146inch |
| Length | 0.193inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Resistance | 2kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | PVG5 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.189inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PVG5H202A01R00 to view detailed technical specifications.
No datasheet is available for this part.