The PVG5H504C01R00 is a variable resistor from Murata with a resistance of 500kR and a tolerance of 10%. It is constructed with a cermet material and is lead free. The resistor is packaged in a surface mount device (SMD/SMT) format with dimensions of 3.7mm in height, 4.9mm in length, and 4.8mm in width, weighing 60mg. The resistor is compliant with RoHS regulations.
Murata PVG5H504C01R00 technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.7mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Resistance | 500kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Weight | 60mg |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG5H504C01R00 to view detailed technical specifications.
No datasheet is available for this part.