Murata PVM4A101D01R00 technical specifications.
| Depth | 4.7mm |
| Height | 2mm |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | PVM4 |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata PVM4A101D01R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.