Murata PVM4A203D01R00 technical specifications.
| Depth | 4.7mm |
| Height | 0.079inch |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PVM4 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata PVM4A203D01R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.