
The Murata PVZ2A105C04B00 is a 1-turn linear variable resistor with a resistance value of 1MR and a tolerance of 30%. It has a maximum power dissipation of 50mW and is designed for surface mount applications. The resistor is packaged in a metal case with a height of 0.032inch and a width of 2.1mm. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Murata PVZ2A105C04B00 technical specifications.
| Package/Case | Metal |
| Height | 0.032inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 30% |
| Resistor Type | Carbon, Metal Foil |
| RoHS Compliant | Yes |
| Series | PVZ2 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Gull Wing |
| Tolerance | 30% |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PVZ2A105C04B00 to view detailed technical specifications.
No datasheet is available for this part.