Murata PVZ2A472C04R00 technical specifications.
| Depth | 2.7mm |
| Height | 0.032inch |
| Length | 2.1mm |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PVZ2 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Gull Wing |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Murata PVZ2A472C04R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.