The Murata PVZ2R105C04R00 is a variable resistor with a resistance of 1MR and a tolerance of 30%. It has a maximum power dissipation of 100mW and is designed for surface mount applications. The resistor is available in a tape and reel packaging with 3000 units per package. It operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Murata PVZ2R105C04R00 technical specifications.
| Height | 0.031inch |
| Length | 0.087inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1MR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PVZ2 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Gull Wing |
| Tolerance | 30% |
| Width | 0.083inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PVZ2R105C04R00 to view detailed technical specifications.
No datasheet is available for this part.