Murata PVZ3A102A01R00 technical specifications.
| Depth | 3.6mm |
| Height | 0.073inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Carbon |
| Series | PVZ3 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Weight | 11mg |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PVZ3A102A01R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.