Murata PVZ3A104C01R00 technical specifications.
| Depth | 3.6mm |
| Height | 0.073inch |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PVZ3 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | J-Hook |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Murata PVZ3A104C01R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.