Murata PVZ3A224C01B00 technical specifications.
| Height | 0.073inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 220kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PVZ3 |
| Technology | CARBON FILM |
| Tolerance | 30% |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PVZ3A224C01B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.