This is a variable resistor from Murata with a resistance of 1MR and a tolerance of 30%. It has a maximum power dissipation of 100mW and is designed for surface mount applications. The resistor is packaged in cut tape and is RoHS compliant.
Murata PVZ3G105C01R00 technical specifications.
| Height | 0.045inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 30% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PVZ3 |
| Tolerance | 30% |
| Weight | 11mg |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PVZ3G105C01R00 to view detailed technical specifications.
No datasheet is available for this part.