Murata PVZ3G153C01R00 technical specifications.
| Height | 0.045inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 15kR |
| Resistor Type | Carbon |
| Series | PVZ3 |
| Tolerance | 30% |
| Weight | 11mg |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PVZ3G153C01R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.