Murata PWR1300A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 300mA |
| Isolation Voltage | 4kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 4W |
| RoHS Compliant | No |
| Series | PWR1300 |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PWR1300A to view detailed technical specifications.
No datasheet is available for this part.