
Murata PWR1302AC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Isolation Voltage | 4kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 18 |
| RoHS Compliant | Yes |
| Series | PWR1302 |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Murata PWR1302AC to view detailed technical specifications.
No datasheet is available for this part.