
Isolated DC-DC converter module with a single 5V output, delivering 300mA and 1.5W maximum output power. Features a 4kV isolation voltage and operates within a 10.8V to 13.2V input range, with a nominal input of 12V. This through-hole mount component offers 75% efficiency and a wide operating temperature range from -40°C to 100°C, housed in a PDIP package.
Murata PWR1306AC technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 300mA |
| Depth | 20.45mm |
| Efficiency | 75% |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 4kV |
| Length | 1.27inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 1.5W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 300mA |
| Output Power | 1.5W |
| Output Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PWR13xxC |
| Voltage - Output 1 | 5V |
| Width | 0.81inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PWR1306AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.