Board mount DC-DC unregulated power supply module featuring a hybrid, DIP-24/9 package. Delivers dual outputs of 12V and -12V, each with 63mA maximum output current, for a total of 1.5W maximum output power. Offers 4kV isolation voltage and operates efficiently at 75% with a wide temperature range from -55°C to 100°C. Designed for through-hole mounting, this module supports a nominal input voltage of 12V, with a range of 10.8V to 13.2V.
Murata PWR1310AC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 63mA |
| Current - Output 2 | 63mA |
| Depth | 20.45mm |
| Efficiency | 75% |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 4kV |
| Length | 1.27inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 63mA |
| Max Output Power | 1.5W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 63mA |
| Output Power | 1.5W |
| Output Voltage | 12V |
| Package Quantity | 51 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PWR13xxC |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.81inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PWR1310AC to view detailed technical specifications.
No datasheet is available for this part.