The PWR1726A is a dual-output DC/DC converter from Murata, featuring 15V output voltages and 750mW output power. Each output provides 50mA of current, and the converter is isolated with a 5kV voltage rating. The device is packaged in a DIP format, suitable for board mounting.
Murata PWR1726A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 50mA |
| Current - Output 2 | 50mA |
| Isolation Voltage | 5kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 750mW |
| RoHS Compliant | No |
| Series | PWR1726A |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PWR1726A to view detailed technical specifications.
No datasheet is available for this part.