Murata PWR1726A1 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 41.91 |
| Package Width (mm) | 28.58 |
| Package Height (mm) | 10.29 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 2 |
| Minimum Input Voltage | 7V |
| Output Voltage | 15|-15V |
| Maximum Input Voltage | 16V |
| Maximum Output Power | 1.5W |
| Maximum Output Current | 0.09|-0.09A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | SS898 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata PWR1726A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.