The PWR1726A1C is a dual-output power supply from Murata, featuring 15V outputs with 750mW of power each and 50mA of current. The device is packaged in a DIP format and has a nominal input voltage of 12V. The PWR1726A1C also provides 5kV of isolation voltage, making it suitable for applications requiring electrical isolation. The power supply is available in a package quantity of 13 units.
Murata PWR1726A1C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 50mA |
| Isolation Voltage | 5kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 750mW |
| Package Quantity | 13 |
| Series | PWR1726A1 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Murata PWR1726A1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.