
Board mount DC-DC converter, unregulated, hybrid type, offering dual isolated outputs of 15V and -15V. Features 5kV isolation voltage, 1.5W maximum output power, and a maximum output current of 90mA. Operates with an input voltage range of 7V to 16V DC, nominal input 12V. Housed in a DIP package with through-hole mounting, dimensions 41.91mm length, 28.58mm depth, and 10.4mm height. Suitable for operation across a -40°C to 100°C temperature range.
Murata PWR1726AC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 50mA |
| Current - Output 2 | 90mA |
| Depth | 28.58mm |
| Height | 0.41inch |
| Isolation | Isolated |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Length | 41.91mm |
| Max Input Voltage (DC) | 16V |
| Min Input Voltage (DC) | 7V |
| Max Input Voltage | 16V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90mA |
| Max Output Power | 1.5W |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 90mA |
| Output Power | 1.5W |
| Output Voltage | 15V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1.13inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata PWR1726AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
