Murata PWR4022 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDIP-P5 |
| Width | 17.78 |
| Length | 28.58 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 27.6 |
| Input Voltage-Min | 20.4 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata PWR4022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.