The Murata PWR6016 is a dual-output DC/DC converter with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It features a 5-terminal design with dual terminal positions. The converter has a temperature grade of OTHER and a JEDEC package code of R-XDMA-P5. It operates within an input voltage range of 13.9 to 16.5V and provides a maximum load regulation of 1%.
Murata PWR6016 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 13.9 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata PWR6016 to view detailed technical specifications.
No datasheet is available for this part.