
Board mount DC-DC unregulated power supply module featuring dual outputs of 15V and -15V, each with a maximum output current of 100mA. This hybrid module offers 5kV isolation voltage and operates within a wide temperature range of -55°C to 125°C. Designed for through-hole mounting, it accepts an input voltage range of 10V to 18V DC and delivers a maximum output power of 3W. The component is packaged in a DIP form factor, measuring 1.13 inches in length and width, and 0.41 inches in height. It is RoHS and REACH SVHC compliant.
Murata PWR70C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 15mA |
| Current - Output 2 | 100mA |
| Depth | 28.58mm |
| Height | 0.41inch |
| Isolation Voltage | 5kV |
| Length | 1.13inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 18V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 230mW |
| Output Voltage | 15V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | PWR70C |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1.13inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PWR70C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
