
The Murata PX1002 is a surface mount SAW filter with a bandwidth of 25kHz and a frequency of 86.85MHz. It has a voltage rating of 30V and is designed for use in surface mount applications. The filter has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is lead free and RoHS compliant, packaged in tape and reel format.
Murata PX1002 technical specifications.
| Bandwidth | 25kHz |
| Package/Case | SMD/SMT |
| Frequency | 86.85MHz |
| Height | 0.079inch |
| Insertion Loss | 3dB |
| Lead Free | Lead Free |
| Length | 0.524inch |
| Load Impedance | 50R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PX1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.