Murata PX1004-1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 6.8 |
| Length | 13.6 |
| Number of Functions | 1 |
| Height | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata PX1004-1 to view detailed technical specifications.
No datasheet is available for this part.