
Board mount DC-DC converter delivering 12V output voltage at 17A, providing 200W of output power. Features a wide input voltage range of 36V to 75V, with a nominal input of 48V. Achieves 92.5% efficiency and offers 2.25kV isolation voltage. Operates across a temperature range of -40°C to 85°C and is packaged as a through-hole module.
Murata RBC-12/17-D48N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 17A |
| Efficiency | 92.5% |
| Height | 0.42inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17A |
| Max Power Dissipation | 204W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 17A |
| Output Power | 210W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | RBC-12/17-D48 |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RBC-12/17-D48N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.