
Board mount DC-DC converter, 210W output power, 12V nominal output voltage, and 17A maximum output current. Features include 36V to 75V DC input range, 2.25kV isolation voltage, and Under Voltage Lockout (UVLO). Operates within -40°C to 85°C temperature range. Packaged in a DIP case with through-hole mounting.
Murata RBC-12/17-D48PB-C technical specifications.
| Package/Case | DIP |
| Depth | 58.4mm |
| Features | UVLO |
| Height | 0.5inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17A |
| Max Output Power | 210W |
| Max Power Dissipation | 204W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 17A |
| Output Power | 210W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | RBC-12/17-D48 |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RBC-12/17-D48PB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.