Board mount DC-DC converter module, 1 output, 237.51W, hybrid construction. Features dual terminal position with 5 terminals, JEDEC package code R-XDMA-P5. Operates with an input voltage range of 36V to 75V, offering a maximum load regulation of 3%. Dimensions are 22.86mm width and 58.4mm length.
Murata RBE-12/20-D48NB-C technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Width | 22.86 |
| Length | 58.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Load Regulation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RBE-12/20-D48NB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.