
The RCE5C1H222J0DBH03A is a 2.2nF ceramic capacitor with a DC rated voltage of 50V. It has a max operating temperature of 125°C and a min operating temperature of -55°C. The capacitor is designed for through hole mounting and has dimensions of 2.5mm in width, 3.6mm in length, and 3.5mm in height.
Murata RCE5C1H222J0DBH03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.6 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCE5C1H222J0DBH03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.