This 2.5mm x 3.6mm ceramic capacitor has a capacitance of 0.00027uF and a DC rated voltage of 50V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor is a multilayer ceramic type with a minimum operating temperature of -55 degrees Celsius. It measures 2.5mm in width and 3.5mm in height.
Murata RCE5C1H271J0M1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.6 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCE5C1H271J0M1H03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.