
This 0.0033uF ceramic capacitor is a multilayer MLCC component with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50 volts and is designed for through hole mounting. The capacitor measures 2.5mm in width and 3.6mm in length, with a height of 3.5mm.
Murata RCE5C1H332J0DBH03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.6 |
| Capacitance | 0.0033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCE5C1H332J0DBH03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.