
This 2.5mm x 3.6mm ceramic capacitor is a multilayer MLCC device with a capacitance of 0.0039uF and a DC rated voltage of 50V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for through-hole mounting.
Murata RCE5C1H392J0M1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.6 |
| Capacitance | 0.0039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCE5C1H392J0M1H03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.