
This 6pF ceramic capacitor from Murata features a DC rated voltage of 50V and a maximum operating temperature of 125 degrees Celsius. It has a width of 2.5mm and a length of 3.6mm, with a height of 3.5mm. The capacitor is designed for through hole mounting.
Murata RCE5C1H6R0D0DBH03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.6 |
| Capacitance | 0.000006 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCE5C1H6R0D0DBH03A to view detailed technical specifications.
No datasheet is available for this part.