Cap Ceramic 0.0039uF 100V C0G 5% Radial 2.5mm 125°C Automotive Ammo
Murata RCE5C2A392J2DBH03A technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCE5C2A392J2DBH03A to view detailed technical specifications.
No datasheet is available for this part.