This 2.5mm x 3.6mm ceramic capacitor has a capacitance of 0.82nF and a DC rated voltage of 100V. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor's minimum operating temperature is -55°C. It is a multilayer ceramic capacitor with a width of 2.5mm and a height of 3.5mm.
Murata RCE5C2A821J0K1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.6 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCE5C2A821J0K1H03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.