The RCE7U3A331J2K1H03B is a ceramic capacitor with a capacitance of 0.33uF and a DC rated voltage of 1000V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and has dimensions of 3.15mm in width, 5.5mm in length, and 4mm in height.
Murata RCE7U3A331J2K1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 5.5 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCE7U3A331J2K1H03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.