
Cap Ceramic 22uF 50V X7S 20% Radial 5mm 125°C Automotive Bulk
Murata RCEC71H226MWK1H03B technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCEC71H226MWK1H03B to view detailed technical specifications.
No datasheet is available for this part.