This 2.2uF ceramic capacitor has a rated voltage of 25VDC and a tolerance of 10%. It features a X7R dielectric and is suitable for through hole mounting with a radial termination style. The operating temperature range is -55°C to 125°C.
Murata RCER71E225K2DBH03A technical specifications.
| Capacitance | 2.2uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.15(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata RCER71E225K2DBH03A to view detailed technical specifications.
No datasheet is available for this part.