
Radial multilayer ceramic capacitor with 10µF capacitance and 50V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Designed with 2 terminals and a 5mm pitch, suitable for automotive applications.
Murata RCER71H106MWM1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 5.5 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCER71H106MWM1H03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.