This ceramic capacitor has a capacitance of 4.7uF and a DC rated voltage of 50V. It measures 4.0mm in width and 5.5mm in length. The operating temperature range is from -55 to 125 degrees Celsius. It is a 2-terminal component.
Murata RCER71H475K3K1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 5.5 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCER71H475K3K1H03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.