This 2.5mm x 3.6mm multilayer ceramic capacitor from Murata has a capacitance of 0.0015uF and a DC rated voltage of 100V. It is designed for use in through hole applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is rated for use in environments as low as -55 degrees Celsius. Its dimensions are 2.5mm in width and 3.6mm in length, with a height of 3.5mm.
Murata RCER72A152K0K1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.6 |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCER72A152K0K1H03B to view detailed technical specifications.
No datasheet is available for this part.