This ceramic capacitor has a capacitance of 0.15uF and a DC rated voltage of 100V. It is a multilayer ceramic capacitor with a through hole package. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor measures 3.15mm in width, 5.5mm in length, and 4mm in height.
Murata RCER72A154K2A2H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 5.5 |
| Capacitance | 0.15 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCER72A154K2A2H03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.